8,850 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY34.490 (CNY38.9737) |
| 5+ | CNY30.740 (CNY34.7362) |
| 10+ | CNY18.410 (CNY20.8033) |
产品信息
产品概述
PE01071 is a mains power cord. This is a mains power cord designed to provide electrical connectivity between a power outlet and a device or appliance. The cord features mains plug on one end and an IEC 60320 C13 connector on the other end. The mains plug is of the Schuko type, commonly used in Europe, characterized by its two round pins and ground connection. The IEC 60320 C13 connector is a standard electrical connector used for computer power supplies, monitors, printers, and other peripheral devices. The cord has a length of 2 meters, allowing for flexibility in positioning devices relative to power outlets. It is rated for a maximum current of 10 amps and a voltage of 250 volts AC, making it suitable for a wide range of electrical devices. The cord is coloured black, providing a sleek and professional appearance while also ensuring visibility in various environments.
- Non-rewireable IEC cable assembly
- Black jacket colour
- 2m cable length
技术规格
电源插头, Schuko至IEC 60320 C13
10A
黑色
6.6ft
2m
250VAC
Mains Power Cord
To Be Advised
技术文档 (1)
PE01071 的替代之选
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书