打印页面
可订购
制造商标准交货时间:9 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,131.980 (CNY1,279.1374) |
包装规格:每个
最低: 1
多件: 1
CNY1,131.98 (CNY1,279.14 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商STARTECH
制造商产品编号MST14DP123HD复制
库存编号4415573
也称为GTIN UPC EAN: 0065030897631
技术数据表
连接器至连接器DisplayPort插头至3xHDMI插座
电缆长度 - 英制11.8"
电缆长度 - 公制300mm
外护套颜色黑色
产品范围-
SVHC(高度关注物质)To Be Advised
产品概述
High performance video hub that utilises MST technology to create a multi-monitor workstation with up to three additional displays for increased productivity. The MST14DP123HD provides three independent HDMI ports that support resolutions up to 4K @60Hz when connected to a DP 1.4 Host with DSC. The hub features High Dynamic Range, HDCP 2.2 and 7.1 channel audio support.
- Connect 3 separate HDMI displays to a single DisplayPort 1.4 connection
- MST Technology combines multiple video signals into a single stream, this hub separates the stream into independent signals for each HDMI display
- Maximum performance requires Intel 12th Gen processor or graphics card with DisplayPort 1.4 output and DSC support
- Resolutions up to 4K UHD (4096x2160) @60Hz with HDR
- Mirror or extend your desktop across all three screens
- Maximum cable distance to external display: 15m
- Built-in extra long 300mm cable allows for flexible placement
- Powered by USB connection (Micro USB cable included)
- Supports Windows 10/11, not compatible with Mac OS
- No drivers or software required, hub utilises integrated or discrete GPU capabilities to deliver high performance video output with minimal CPU usage
- 3 Year manufacturer warranty
注释
Note: Please check and verify GPU capabilities and DSC support with the OEM of the host device.
技术规格
连接器至连接器
DisplayPort插头至3xHDMI插座
电缆长度 - 公制
300mm
产品范围
-
电缆长度 - 英制
11.8"
外护套颜色
黑色
SVHC(高度关注物质)
To Be Advised
技术文档 (1)
MST14DP123HD 的替代之选
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.15