需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY499.720 (CNY564.6836) |
产品概述
DP2VGDVHD is a DisplayPort to VGA, DVI or HDMI converter that offers a compact 3-in-1 solution for connecting the DP-equipped desktop, laptop or Ultrabook™ computer to a VGA, DVI, or HDMI display. Compatible with almost any display, television or projector, this versatile converter provides the ideal plug-and-play solution for travel or BYOD (Bring Your Own Device) applications around the office. This A/V adapter features a lightweight, compact design that fits effortlessly into laptop bags or technician field kits. Ideal for both mobile setups, permanent desktop workstations and IT professionals on the go.
- Seamlessly connect a DisplayPort source to virtually any display with a single adapter
- Supports DP to HDMI, DVI or VGA and 7.1 channel surround sound over HDMI for high-fidelity AV setups
- Supports up to 4K at 30Hz via HDMI output and up to 1920x1200/1080p via DVI and VGA outputs
- Designed for versatile deployments across modern and legacy display environments
- OS-independent adapter requires no drivers or software
- Ideal for quick deployments across Windows, macOS, and Linux systems without IT overhead
- 5.9in (15cm) cable length
内容
1 x DisplayPort to HDMI/VGA/DVI adapter, 1 x installation guide.
注释
Only one video output is supported at any one time. If multiple connections are made, only one of the outputs will function.
技术规格
DisplayPort 插头至 DVI-D 插座 + HDMI 插座 + VGA 插座
1路
149.86mm
3路
插座
5.9"
插头
黑色
-
No SVHC (27-Jun-2024)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Vietnam
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书