打印页面
图片仅用于图解说明,详见产品说明。

487 有货
需要更多?
487 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY40.900 (CNY46.217) |
| 10+ | CNY23.990 (CNY27.1087) |
| 100+ | CNY23.340 (CNY26.3742) |
| 250+ | CNY23.010 (CNY26.0013) |
| 500+ | CNY22.690 (CNY25.6397) |
| 2000+ | CNY22.300 (CNY25.199) |
包装规格:每个
最低: 1
多件: 1
CNY40.90 (CNY46.22 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
Standard 0.25mm pitch Premo-Flex 15014 series jumpers mate with Molex 0.25mm pitch Easy-On FFC/FPC connectors to offer reliable connectivity in a compact design for tight packaging applications. Typical applications include medical, smart phones and mobile devices, consumer data/computing and automotive applications.
- Mates with 0.25mm pitch Easy-On FFC/FPC connectors (series 502078, 503300, 503320)
- Simple assembly process
- Ideal for electrical connections between PCBs, display boards and more
- Offers super fine pitch for space constrained applications
- Provides design flexibility and fast availability
- 0.2A maximum current, 9µA dielectric withstanding voltage
- Insulation resistance of <gt/>50Gohm
- Temperature range from -40 to +105°C
- Conductor material is copper, gold plating, 0.018mm nominal thickness
- Insulation tape material is polyimide and flame retardant adhesive, orange-brown colour
技术规格
内核数量
53Core
金属触芯方向
同相触芯
电缆长度 - 公制
101.6mm
产品范围
Premo-Flex 15014 Series
节距
0.25mm
电缆长度 - 英制
4"
外护套颜色
棕色、橙色
SVHC(高度关注物质)
No SVHC (15-Jan-2019)
技术文档 (2)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (15-Jan-2019)
下载产品合规证书
产品合规证书
重量(千克):.001