打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:9 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,023.680 (CNY1,156.7584) |
包装规格:每个
最低: 1
多件: 1
CNY1,023.68 (CNY1,156.76 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
High performance HDMI 2.0 cable with integrated amplifier chipset that ensures consistent performance over longer distances. The cable supports resolutions up to 4K @60Hz, HDR10 and 18Gb/s bandwidth for the best possible viewing experience across multiple resolutions and refresh rates. This rugged High Speed HDMI cable features a flexible TPE outer jacket that has been reinforced with Aramid fibres to ensure long term durability.
- High performance HDMI 2.0 cable with active chipset that boosts video signals over longer distances
- Supports resolutions up to 4K @60Hz with 18Gb/s bandwidth
- High Dynamic Range (HDR10) for higher contrast ratio and more vibrant picture quality
- 32 Channel audio support (5.1/7.1/Dolby TrueHD/Atmos)
- Rugged and flexible TPE jacket with Aramid-reinforced construction to ensure long-term durability
- Unidirectional cable design
- Aluminium-mylar foil with braided shielding to maximise EMI protection
- 2 Year manufacturer warranty
内容
Lead only
注释
Note: Cable is unidirectional and requires installation in the correct direction. Refer to the Source and Display labels on the connectors to ensure correct orientation.
技术规格
连接器类型A
HDMI插头
电缆长度 - 英制
22.97ft
外护套颜色
黑色
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
连接器类型B
HDMI插头
电缆长度 - 公制
7m
产品范围
Startech RH2A-HDMI
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.47