打印页面
726 有货
需要更多?
1 件可于 3-4 个工作日内送达(新加坡 库存)
725 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY15.470 (CNY17.4811) |
| 10+ | CNY15.040 (CNY16.9952) |
| 25+ | CNY14.590 (CNY16.4867) |
| 50+ | CNY13.890 (CNY15.6957) |
| 100+ | CNY13.120 (CNY14.8256) |
包装规格:每个
最低: 1
多件: 1
CNY15.47 (CNY17.48 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The SMTU 1632-1 is a Battery Holder made of heat resistant glass fibre filled LCP with spring stainless steel 301 nickel-plated throughout contacts. This holder features the contact resistance of the (+) and (-) contacts to the cell is less than 100mΩ. This holder is suitable for use with RENATA cell CR1632.
- Solid design
- Safety against leak currents
- Safety against inverse polarity (polarized)
- Safety against short-circuits
- Clear separation of connections
- Automated battery mounting possible
- Safe retention of button cell
- Designed for automatic "pick and place" mounting
- Easy and fast replacement of battery
技术规格
允许电池尺寸
1632
电池盒安装
面板
SVHC(高度关注物质)
No SVHC (17-Jan-2023)
电池数
1
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (17-Jan-2023)
下载产品合规证书
产品合规证书
重量(千克):.000977