2. 电池及充电器
                                                                                                3. 电池触点
                                                                                                打印页面

                                                                                                3009

                                                                                                电池触点, 纽扣电池-24mm, 电路板针脚, 磷青铜

                                                                                                KEYSTONE
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                KEYSTONE 3009
                                                                                                制造商KEYSTONE
                                                                                                制造商产品编号3009
                                                                                                库存编号1650696
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                8,429 有货

                                                                                                15 您现在可以预订货品了

                                                                                                100 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                8329 件可于 5-6 个工作日内送达(美国 库存)
                                                                                                数量价钱 (含税)
                                                                                                10+CNY4.320 (CNY4.8816)
                                                                                                50+CNY4.030 (CNY4.5539)
                                                                                                100+CNY3.710 (CNY4.1923)
                                                                                                500+CNY2.980 (CNY3.3674)
                                                                                                包装规格:每个
                                                                                                最低: 10
                                                                                                多件: 10
                                                                                                CNY43.20 (CNY48.82 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                KEYSTONE
                                                                                                制造商KEYSTONE
                                                                                                制造商产品编号3009
                                                                                                库存编号1650696
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                允许电池尺寸纽扣电池-24mm
                                                                                                电池端子电路板针脚
                                                                                                触点材料磷青铜
                                                                                                触芯镀层-
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (21-Jan-2025)

                                                                                                产品概述

                                                                                                The 3009 is a Coin-cell Retainer with tin-nickel-plate phosphor bronze contacts. This battery retainer engineered with reliable spring tension, the contacts assure low resistance while firmly securing the battery within the retainer. Solder tails located outside of retainer body which facilitates visual inspection of the solder joints. This retainer is compatible with most vacuum and mechanical pick and place assembly systems. This tin-nickel plated through hole mount retainer is ideal high temperature soldering applications. The 3000 series contact retain cell securely and withstand shock and vibration.

                                                                                                • Compatible with all wave and reflow operations
                                                                                                • Flow-hole solder tail designed for increased joint strength
                                                                                                • Quick and easy battery installation and replacement

                                                                                                技术规格

                                                                                                允许电池尺寸

                                                                                                纽扣电池-24mm

                                                                                                触点材料

                                                                                                磷青铜

                                                                                                产品范围

                                                                                                -

                                                                                                电池端子

                                                                                                电路板针脚

                                                                                                触芯镀层

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (21-Jan-2025)

                                                                                                技术文档 (2)

                                                                                                Technical Data Sheet EN

                                                                                                Drawing EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                United States
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85366990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.00159