有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY5,049.750 (CNY5,706.2175) |
产品信息
产品概述
DBR-3200-24 is a 3200W single output AC/DC front-end charger in 1U low profile with high power density, 37W/inch . It is an intelligent charger that has pre-loaded programmable charging curves for different 3 types of lead-acid and li-ion batteries. Output programmable function allows user to adjust the charging voltage and current via the built-in potentiometer or PMBus protocol. Various protection mechanisms as well as the temperature compensation function are provided to assure normal and safe system operation. The rack-mountable attribute fits DBR-3200 perfectly for the charging, backup or constant current source applications exploiting the rack architecture or central power management.
- Output voltage range from 23.5 to 30VDC
- Built-in I2C interface, PMBus protocol(optional CAN bus protocol)
- Built-in active PFC function
- Forced air cooling by built-in thermal controlled DC fans
- Built-in OR-ing FET, support hot-swap(hot plug)
- Active current sharing upto 12800W for one 19" rack shelf
- Battery undervoltage/battery no connection/short circuit/overvoltage/over temperature protection
- Optional conformal coating
- 5 year warranty
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
台式
23.5 V至 30 V
-
30V
-
铅酸, 锂离子
110A
-
DBR-3200 Series
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书