打印页面
可订购
制造商标准交货时间:5 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,088.990 (CNY3,490.5587) |
包装规格:每个
最低: 1
多件: 1
CNY3,088.99 (CNY3,490.56 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商BRAINBOXES
制造商产品编号ED-582复制
制造商标准货期5 周
库存编号3780427
技术数据表
温度准确性 ±0.2°C
热电偶类型Pt100, Pt1000
额定电流-
产品范围-
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
The ED-582 from Brainboxes is an ethernet to 4 Channel RTD input. The device can be controlled over simple ASCII TCP Protocol or ASCII over virtual COM port. Additionally Brainboxes supply a suite of APIs and sample code to communicate with the device using Microsoft .NET framework Visual Basic, C#, C++, Java, Javascript, PHP and more.
- 4 High precision RTD Inputs
- Compatible with PT100, PT1000 and Ni120
- Factory floor process control and automation, integrated DIN rail mount
- Integrate with popular software packages or with on free APIs
- Supports simple ASCII TCP Protocol
- Integral DIN rail clip with earth
- IP20 Non conducting polyamide case with vents
- Serial expansion port with suitable ADAM modules
- Wide range input power: +5V DC to + 30V DC
- Software APIs for Visual Basic, C# and more
- Can be configured and secured from a web browser, installed as a COM Port on a Windows PC to give complete backwards compatibility for legacy applications
- Robust and intelligent 'control side' devices that provide the interface to systems on the 24V factory floor environment, commonly referred to as 'process side'
- Dimensions: 129x102x23mm
技术规格
温度准确性 ±
0.2°C
额定电流
-
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
热电偶类型
Pt100, Pt1000
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:85176990
US ECCN:5A991.b
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.263991