打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号2864095复制
库存编号1706205
也称为2864095, MINI MCR-SL-R-UI
您的零件号
6 有货
需要更多?
6 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,248.840 (CNY3,671.1892) |
包装规格:每个
最低: 1
多件: 1
CNY3,248.84 (CNY3,671.19 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The MINI MCR-SL-R-UI is a 6.2mm wide measuring Resistance/Potentiometer Converter positions as a percentage of a standard analog signal. If the potentiometer range cannot be utilized to the full, an externally accessible slide switch is used to set the upper and lower potentiometer end values. The output signal between 0 and 100% is based on this fixed end value. Highly-compact potentiometer transducer for electrical isolation, conversion, amplification and filtering.
- Output signal range can be configured using a DIP switch
- Approval for Ex-zone 2 (nA)
- Screw or spring-cage connection can be provided
- Power supply possible via the foot element (TBUS)
- Automatic potentiometer detection without manual adjustment
- Error indication via diagnostic LED and analog signal
- Suitable for 100 to 100kΩ potentiometers
- Potentiometer signals to create standard signals
- Configurable measuring range and output signals
- Input and output signals can be configured via DIP switches
- 3-way Isolation
- A potentiometer sub-range can be linearized via the "teach-in" switch on the device
技术规格
信号调节器输入类型
电位器
输出通道数
1放大器
电源电压最小值
19.2VDC
功耗
-
SVHC(高度关注物质)
Lead (04-Feb-2026)
信号调节器输出
电流, 电压
精度
0.2%
电源电压最大值
30VDC
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:85389091
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:Lead (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.07