有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,335.750 (CNY2,639.3975) |
产品概述
The MINI MCR-SL-U-U is a Signal Conditioner with PBT housing. MCR 3-way isolating amplifier, for electrical isolation of analogue signals, with screw connection, 0 to 10V/±10V input signal, 0 to 10V/±10V output signal. The 6.2 mm wide standard signal 3-way isolating amplifier MINI MCR-SL-U-U(-SP) is used for electrical isolation, amplification and filtering of standard signals. On the input and output side, the analogue standard signals 0 to 10V or ±10V are available, electrically isolated. Power (19.2 to 30VDC) can be supplied through connection terminal blocks on the modules or in conjunction with the DIN rail connector. Highly-compact isolating amplifier for electrical isolation, conversion, amplification and filtering of standard analogue signals.
- 3-way isolation
- Power supply possible via the foot element (TBUS)
- Low power consumption
- Entry-level alternative to configurable signal conditioners
- Fixed signal combinations
技术规格
-
-
19.2VDC
240mW
Lead (04-Feb-2026)
-
-
30VDC
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书