2. 自动化与过程控制
                                                                                                3. 过程控制器, 编程器与指示器
                                                                                                4. 过程指示器
                                                                                                5. 压力计
                                                                                                打印页面

                                                                                                1230-20-D

                                                                                                压力计,20 Inch-H2O,井式,适用于实验室及工业服务

                                                                                                DWYER
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                DWYER 1230-20-D
                                                                                                制造商DWYER
                                                                                                制造商产品编号1230-20-D
                                                                                                库存编号4286504
                                                                                                产品范围Flex-Tube 1230 Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                1 有货

                                                                                                需要更多?

                                                                                                1 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY6,430.430 (CNY7,266.3859)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY6,430.43 (CNY7,266.39 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                DWYER
                                                                                                制造商DWYER
                                                                                                制造商产品编号1230-20-D
                                                                                                库存编号4286504
                                                                                                产品范围Flex-Tube 1230 Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                螺纹尺寸 - 公制-
                                                                                                操作压力最大值20Inch-H2O
                                                                                                工作温度最小值-
                                                                                                工作温度最高值-
                                                                                                产品范围Flex-Tube 1230 Series
                                                                                                SVHC(高度关注物质)No SVHC (04-Feb-2026)

                                                                                                产品概述

                                                                                                1230-20-D is a series 1230 Flex-Tube® well type manometer. It is designed to meet the need for a direct reading single column instrument providing highly accurate pressure readings, positive, negative or differential. Unlike other makes, Dwyer manometer has no hidden wells or packing glands. This instrument is constructed of shatter-proof clear plastic tubing permanently bonded to well assemblies with leak-proof glued joints. Well assembly is precisely machined from solid acrylic plastic. Over-pressure safety trap assures protection against loss of fluid. Scale is adjusted with quick-acting positive mechanism.

                                                                                                • Range 0-20" w.c.
                                                                                                • Wall mounting
                                                                                                • 0.826 S.P. green red gauge fluid
                                                                                                • High-accuracy pressure measurement suitable for laboratory or general industry
                                                                                                • Precision built assures device meets the highest standards
                                                                                                • No moving parts mean no calibration or nothing to wear out
                                                                                                • Overpressure trap prevents liquid from being expelled from gauge, preventing disruption of operation
                                                                                                • Suitable for laboratory and industrial service applications

                                                                                                内容

                                                                                                Flex-Tube® well type manometer, One set of type “a” connections, Two 3ft lengths of clear vinyl tubing and two 1/8" NPT tubing adapters.

                                                                                                技术规格

                                                                                                螺纹尺寸 - 公制

                                                                                                -

                                                                                                工作温度最小值

                                                                                                -

                                                                                                产品范围

                                                                                                Flex-Tube 1230 Series

                                                                                                操作压力最大值

                                                                                                20Inch-H2O

                                                                                                工作温度最高值

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                United States
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90262040
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):1.610253