打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:10 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY640.110 (CNY723.3243) |
包装规格:每个
最低: 1
多件: 1
CNY640.11 (CNY723.32 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商DWYER
制造商产品编号MARK II M-700PA复制
库存编号4285500
产品范围Mark II Series
技术数据表
螺纹尺寸 - 公制-
操作压力最大值700Pa
工作温度最小值-
工作温度最高值60°C
产品范围Mark II Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
MARK II M-700PA is a series Mark II moulded plastic manometer. Typical applications include paint booths, air velocity measurement and air filter gage.
- Broad ranging in easy to read calibrated increments
- Gages ideally suited for general measurements and specific air applications
- Compact, stationary or portable device
- Simple to use tool for pressure measurement in OEM or user applications
- Inclined/vertical type
- ±3% FS accuracy
- Temperature limits of 140°F (60°C)
- Range from 10-0-700PA
- Red fluid, .826 SP. GR
内容
Mark II manometer, Two tubing connectors for 1/8˝ pipe or sheet metal ducts, Two mounting screws, 1 ounce bottle of indicating fluid, Red and green pointer flags and complete instructions, Two 4-1/2´ lengths of clear plastic tubing, Plastic swing-out stand and levelling screw.
技术规格
螺纹尺寸 - 公制
-
工作温度最小值
-
产品范围
Mark II Series
操作压力最大值
700Pa
工作温度最高值
60°C
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.557918