2. 自动化与过程控制
                                                                                                3. 过程控制器, 编程器与指示器
                                                                                                4. 过程指示器
                                                                                                5. 压力计
                                                                                                打印页面

                                                                                                2000-300PA

                                                                                                差压计,300 Pa,-6.67 至 60°C,1/8 英寸 FNPT

                                                                                                DWYER
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                DWYER 2000-300PA
                                                                                                制造商DWYER
                                                                                                制造商产品编号2000-300PA
                                                                                                库存编号4263502
                                                                                                产品范围Magnehelic 2000 Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:10 周
                                                                                                数量价钱 (含税)
                                                                                                1+CNY816.700 (CNY922.871)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY816.70 (CNY922.87 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                DWYER
                                                                                                制造商DWYER
                                                                                                制造商产品编号2000-300PA
                                                                                                库存编号4263502
                                                                                                产品范围Magnehelic 2000 Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                螺纹尺寸 - 公制-
                                                                                                操作压力最大值300Pa
                                                                                                工作温度最小值-6.67°C
                                                                                                工作温度最高值60°C
                                                                                                产品范围Magnehelic 2000 Series
                                                                                                SVHC(高度关注物质)No SVHC (04-Feb-2026)

                                                                                                产品概述

                                                                                                2000-300PA is a series 2000 MAGNEHELIC® differential pressure gauge. The design resists shock, vibration, over-pressures and is weatherproof to IP67. This simple, frictionless Magnehelic® gauge movement quickly indicates air or noncorrosive gas pressures either positive, negative (vacuum) or differential. Typical applications include filter monitoring, air velocity with Dwyer Pitot tube, blower vacuum monitoring, fan pressure indication, Duct, room or building pressures, clean room positive pressure indication.

                                                                                                • Differential pressure gauge range from 0-300PA, minor divisions 10.0
                                                                                                • Design resists shock, vibration, over-pressures
                                                                                                • Weatherproof to IP67
                                                                                                • 1/8" female NPT duplicate high and low-pressure taps - one pair side and one pair back
                                                                                                • Easy to read gauge through undistorted plastic face permits viewing from far away
                                                                                                • Design provides quick response to pressure changes means no delay in assessing critical situations
                                                                                                • Durable, rugged housing and quality components combine to provide long service life, min down-time
                                                                                                • Die cast aluminium case and bezel with acrylic cover
                                                                                                • Exterior finish is coated grey to withstand 168 hour salt spray corrosion test
                                                                                                • No power required and low cost

                                                                                                内容

                                                                                                Differential pressure gauge, Two 1/8″ NPT plugs for duplicate pressure taps, Two 1/8″ pipe thread to rubber tubing adapters, Three flush mounting adapters with screws.

                                                                                                技术规格

                                                                                                螺纹尺寸 - 公制

                                                                                                -

                                                                                                工作温度最小值

                                                                                                -6.67°C

                                                                                                产品范围

                                                                                                Magnehelic 2000 Series

                                                                                                操作压力最大值

                                                                                                300Pa

                                                                                                工作温度最高值

                                                                                                60°C

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                United States
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90269000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.58967