2. 自动化与过程控制
                                                                                                3. 过程控制器, 编程器与指示器
                                                                                                4. 过程指示器
                                                                                                5. 压力计
                                                                                                打印页面

                                                                                                DPGM8001-250

                                                                                                数字压力表,0至250bar,0.25%FS,G1/4 B公,通用型

                                                                                                OMEGA
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                OMEGA DPGM8001-250
                                                                                                制造商OMEGA
                                                                                                制造商产品编号DPGM8001-250
                                                                                                库存编号3884819
                                                                                                产品范围DPGM8001 Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:22 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY6,988.080 (CNY7,896.5304)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY6,988.08 (CNY7,896.53 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                OMEGA
                                                                                                制造商OMEGA
                                                                                                制造商产品编号DPGM8001-250
                                                                                                库存编号3884819
                                                                                                产品范围DPGM8001 Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                螺纹尺寸 - 公制-
                                                                                                操作压力最大值250bar
                                                                                                工作温度最小值-20°C
                                                                                                工作温度最高值60°C
                                                                                                产品范围DPGM8001 Series
                                                                                                SVHC(高度关注物质)No SVHC (04-Feb-2026)

                                                                                                产品概述

                                                                                                DPGM8001-250 is a DPGM8001 series general-purpose digital pressure gauge and indicator. This gauge with display offers 0.25% full-scale terminal point accuracy in a rugged easy-to-use unit. All stainless steel wetted parts make them suitable for a wide variety of industrial liquids and gaseous media. IP67 ingress protection allows use in wash-down applications. This features user-selectable engineering units, allowing one gauge to be used for a variety of pressure scales. The DPGM8001 comes standard with many features that are 20-segment bar graph, min and max memory, programmable engineering units, and backlighting for easy reading.

                                                                                                • Range is -1 (vacuum) to 1600 bar, gauge, vacuum and compound
                                                                                                • Two “AA” alkaline included battery, 2000 hr. minimum battery life, 4 levels battery indicator
                                                                                                • 1Hz update rate, selectable 1min (default), 5min, 20min or set to NONE to remain ON power on time
                                                                                                • 100 million cycle life, MIL-STD-202G method 201A vibration/213 B, test condition K shock
                                                                                                • 5-digit numeric top line, 5 character alphanumeric lower line display
                                                                                                • 12 o’clock view angle, standard, blue backlight
                                                                                                • Polycarbonate/ABS enclosure material (case and back), polycarbonate window
                                                                                                • 5 digit LCD display with large 12mm digits
                                                                                                • User-selectable engineering units, MIN/MAX readings, tare function standard
                                                                                                • Stainless steel wetted parts, laser welded, operating temperature range from -20 to +60°C

                                                                                                技术规格

                                                                                                螺纹尺寸 - 公制

                                                                                                -

                                                                                                工作温度最小值

                                                                                                -20°C

                                                                                                产品范围

                                                                                                DPGM8001 Series

                                                                                                操作压力最大值

                                                                                                250bar

                                                                                                工作温度最高值

                                                                                                60°C

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Germany
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90268080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:不适用
                                                                                                RoHS 邻苯二甲酸盐合规:不适用
                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.349266