打印页面
可订购
制造商标准交货时间:29 周
有货时请通知我
产品概述
BTB2409D is a series BT bimetal thermometer which offers accurate, reliable service even in the toughest environments. This corrosion resistant unit is constructed from stainless steel and are hermetically sealed to prevent crystal fogging.
- Bimetal thermometer, 2" dial, 4" stem length, range 200/1000°F (100/550°C), 10°F (5°C) div
- Back connection
- Hermetically sealed
- 304 SS wetted materials
- Series 300 SS housing material
- Glass lens
- Accuracy of ±1% FS
- Response time is ≤ 40s
- 1/4˝ NPT process connection
- 1/4˝ OD stem diameter
技术规格
温度计类型
双金属
最高感应温度
1000°F
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
最低感应温度
200°F
产品范围
BT Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.113398