打印页面
40 有货
需要更多?
40 件可于 5-6 个工作日内送达(美国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY5,805.840 (CNY6,560.5992) |
包装规格:每个
最低: 1
多件: 1
CNY5,805.84 (CNY6,560.60 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
The SNAPSCM232 is a 2-channel RS-232 Serial Communication Module used with a brain or R-series controller, the module connects serial devices such as printers, scales, chart recorders and barcode systems to an Ethernet network for control, monitoring or data acquisition. Part of the SNAP PAC System, the module mounts on a SNAP PAC rack with a SNAP PAC brain or rack-mounted controller. Analog, digital and serial I/O modules can all be on the same rack. Such an I/O unit is also well suited for PC-based control or for use as intelligent remote I/O for an Allen-Bradley MicroLogix PLC or other RSLogix-based system, such as ControlLogix or CompactLogix.
- 85000psi Tensile strength
- 50ft Point-to-point cable length (Maximum)
技术规格
额定电流
250mA
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.180076