打印页面
6 有货
需要更多?
6 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY4,465.280 (CNY5,045.7664) |
包装规格:每个
最低: 1
多件: 1
CNY4,465.28 (CNY5,045.77 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The 750-333 is a Fieldbus Coupler interfaces the I/O modules of the Wago I/O system to PROFIBUS DP. When initializing, the bus coupler determines the module structure of the node, to create the process image in PROFIBUS. In order to optimize addresses, the I/O modules with a bit width smaller than 8 are grouped in one byte. It is furthermore possible to deactive I/O modules and to modify the image of the node according to the connected signals without having to modify the existing application. The diagnosis concept is based on diagnostics according to the EN 50170 standard. Therefore the programming of modules is not necessary to interpret the diagnostic information from each manufacturer.
- 63 I/O modules
- 244-byte Maximum input process image
- 244-byte Maximum output process image
- 87% Power supply efficiency
技术规格
额定电流
1.8A
SVHC(高度关注物质)
Lead (04-Feb-2026)
产品范围
-
技术文档 (1)
相关产品
找到 3 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:85389091
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:Lead (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.205