打印页面
可订购
制造商标准交货时间:10 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,179.460 (CNY2,462.7898) |
包装规格:每个
最低: 1
多件: 1
CNY2,179.46 (CNY2,462.79 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
The SNAP-PAC-RCK12 is a SNAP PAC 12-module Mounting Rack mounts one SNAP PAC brain or on-the-rack controller and up to 12 analog, digital, serial and special-purpose SNAP I/O modules. It can be DIN-rail or panel mounted. This rack works with all SNAP I/O modules on the Opto 22. Analog, digital and serial modules can be mixed on the rack and placed in any position. Together with I/O modules and a brain or rack-mounted controller, this rack forms an I/O unit that provides distributed control in a SNAP PAC System. The I/O unit can also be used for PC-based control or as intelligent remote I/O for an Allen-Bradley MicroLogix PLC or other RSLogix-based system, such as ControlLogix or CompactLogix.
- 22 to 14AWG Rack power terminals
- 95% Non-condensing relative humidity
技术规格
电源电压VDC
5.2V
额定电流
4.2A
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.4