2. 自动化与过程控制
                                                                                                3. 过程控制器, 编程器与指示器
                                                                                                4. 控制器
                                                                                                5. 液位控制器
                                                                                                打印页面

                                                                                                MPCJR

                                                                                                Pump Controller, Built-In Alternation, 1/4DIN, 7.5 VA, 240 V, 55 °C

                                                                                                DWYER
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                DWYER MPCJR
                                                                                                制造商DWYER
                                                                                                制造商产品编号MPCJR
                                                                                                库存编号4286016
                                                                                                产品范围MPC JR Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:10 周

                                                                                                有货时请通知我

                                                                                                产品信息

                                                                                                DWYER
                                                                                                制造商DWYER
                                                                                                制造商产品编号MPCJR
                                                                                                库存编号4286016
                                                                                                产品范围MPC JR Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电源电压240V
                                                                                                响应时间-
                                                                                                功耗7.5VA
                                                                                                产品范围MPC JR Series
                                                                                                SVHC(高度关注物质)No SVHC (04-Feb-2026)

                                                                                                产品概述

                                                                                                MPCJR is a series MPC JR pump controller provides versatile level control in a standard 1/4 DIN package. Designed for use with almost any style level transmitter the unit displays the present level and main set point value. Incorporated in the MPC JR is programmable level differential for on/off control of one or two pumps, valves, or other devices through two SPDT relays.

                                                                                                • Selectable pump alternation when used with two pumps to minimize pump wear
                                                                                                • Integral 24VDC power supply for transmitter
                                                                                                • User selectable security lock-out of programming and/or set points
                                                                                                • Optional process input retransmission as a current (4-20mA) or voltage (2-10VDC) analogue signal
                                                                                                • Analog output on pump “on” condition for activation of separate pump run time meters
                                                                                                • 7.5VA max power consumption
                                                                                                • Two 4-digit, 7 segment 0.56" high LED’s display
                                                                                                • Meets UL Type 4X (IP66) front panel rating
                                                                                                • 24VDC at 50mA, regulated loop power supply (isolated)
                                                                                                • Non-volatile memory backup (no batteries required)

                                                                                                技术规格

                                                                                                电源电压

                                                                                                240V

                                                                                                功耗

                                                                                                7.5VA

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                响应时间

                                                                                                -

                                                                                                产品范围

                                                                                                MPC JR Series

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                United States
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90328900
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.635029