需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY167.560 (CNY189.3428) |
产品概述
MP008426 is a compact 24 x 48mm digital hour meter that comes with an easy-to-read large 6-digit LCD with an in-built non-volatile memory (EEPROM) offering exceptional reliability with a memory retention period of 100 years. It also provides a remote reset option and runs with a minimal power consumption of 0.8 VA. With a supply voltage of 85 - 265V AC/DC, this product has a max of 99999.9hrs measurement range. Its wide operating temperature range of - 10°C to +50°C and accuracy of ±0.02% makes it reliable and versatile. It has a front panel with an IP54 degree of protection and easy screw-mounted bezel installation making it robust and neatly fit and operate in demanding industrial conditions.
- 6-digit LCD 5mm height
- In-built non-volatile memory (EEPROM)
- Remote reset option
- Low power consumption of 0.8VA
- Supply 85-265 VAC
内容
x1 Digital hour meter, 24 x 48mm.
注释
IP54 protected front panel and 100 years memory retention.
技术规格
85VAC
-
24mm
MP Panel-Mount Timers
265VAC
99999.9h
48mm
No SVHC (07-Nov-2024)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书