有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY933.040 (CNY1,054.3352) |
产品信息
产品概述
The TI484801 is a Timer/Time Lag Relay made of black and robust plastic case housing. The compact timer TI484801 is settable in 5 different modes of timer-ON, timer-OFF, pause-work, oscillator, PWM (time-proportioned output), all options with independent setting of ON-OFF times. 3 digital inputs are available (NPN/PNP/Potential free contact) for external commands like start, stop, reset and one input is also analogic in order to allow the modification of working times by external potentiometer. Due to the 5 different time bases (hundredths, tenths, seconds, minutes, hours), the timer is usable for a lot of different applications. In addition to an excellent cost effectiveness and high quality, the timer offers a rugged, compact housing and a brilliant display.
- Universal AC-to-DC power supply
- Easy programming by front keys or software
- Two relay outputs
- 2-line LED display
技术规格
24V
46mm
230V
46mm
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书