打印页面
22 有货
需要更多?
22 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY644.370 (CNY728.1381) |
| 5+ | CNY625.490 (CNY706.8037) |
| 10+ | CNY607.740 (CNY686.7462) |
包装规格:每个
最低: 1
多件: 1
CNY644.37 (CNY728.14 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
DPM942 is a loop-powered 3½-digit LCD indicator with a large 19mm (0.75") digit height, designed to provide a clear, zero-corrected display of 4–20mA loop current. Calibration is carried out using two multi-turn potentiometers, allowing precise adjustment of the reading. Connection to the current loop is made via two screw terminals. The meter is supplied in a robust carrier that can be either bolted into place or panel mounted using the low-profile bezel and clips provided. The DPM 942 is a low-cost, widely stocked option suitable for both new designs and high-volume applications.
- Programmable decimal points
- 19mm digit height
- Low voltage drop
- Operating temperature range from 0 to 50°C
技术规格
数字/字母位数
3.5
量程
4mA 至 20mA
面板开孔高度
40mm
电源电压最小值
3.9VDC
工作温度最小值
0°C
产品范围
-
仪表功能
电流回路指示器
数字高度
19mm
面板切割孔宽度
72mm
电源电压最大值
4.8VDC
工作温度最高值
50°C
SVHC(高度关注物质)
No SVHC (07-Nov-2024)
DPM942 的替代之选
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (07-Nov-2024)
下载产品合规证书
产品合规证书
重量(千克):.068266