需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY393.090 (CNY444.1917) |
| 5+ | CNY374.520 (CNY423.2076) |
| 10+ | CNY360.970 (CNY407.8961) |
| 20+ | CNY238.020 (CNY268.9626) |
产品概述
MP011724 rectangular battery indicator with a multi-colour indication of battery levels. With a bright 10-segment LED display, it shows 1 red, 2 yellow and 7 green LED indicators. This also comes with a customizable battery level testing function where the battery level goes down one bar by one bar every 150s and goes up one bar by one bar every 200s. It comes with a wide working temperature range from -15°C to 75°C. With IP65 waterproof protection of transparent ABS display panel material and screw mount installation, this fits neatly and provides reliable support for your needs.
- Lead acid storage battery indicator
- 10 LED segment of 1-red, 2-yellow and 7-green display
- Wide operating temperature range of -20°C to 75°C
- IP65 proof rectangular panel
- Screwing installation
内容
x1 Battery indicator, 53 x 32 x 24mm.
注释
Easy screwing installation, IP65 waterproof transparent ABS display panel.
技术规格
-
-
25mm
10V
-15°C
MP Multicolour Battery indicators
电池电量显示
-
37mm
60V
70°C
No SVHC (07-Nov-2024)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
产品合规证书