需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY444.600 (CNY502.398) |
| 5+ | CNY425.490 (CNY480.8037) |
| 10+ | CNY408.380 (CNY461.4694) |
| 20+ | CNY284.220 (CNY321.1686) |
产品概述
MP011723 circular battery indicator comes with a multi-colour indication of battery levels. With a bright 10-segment LED display, it shows 1 red, 2 yellow and 7 green LED indicators. When the battery level is lower than one bar, it will output 0V and when the battery level is higher than one bar, it will output 5V. With a working temperature range from -20°C to 65°C, this product provides an accuracy of ±0.5% in robust industrial conditions. All this comes in a compact IP65 waterproof display panel with easy screw mount installation making it versatile in its segment.
- Lead acid storage battery indicator
- 10 LED segment of 1-red, 2-yellow and 7-green display
- Wide operating temperature range of -20°C to 65°C
- IP65 proof circular panel
- Screwing installation
内容
x1 Battery indicator, Ø56mm x 51mm.
注释
Easy screwing installation, IP65 waterproof transparent ABS display panel.
技术规格
-
-
-
0
-20°C
MP Multicolour Battery indicators
电池电量显示
-
-
60VDC
60°C
No SVHC (07-Nov-2024)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
产品合规证书