产品概述
The DMS-20PC-2-RS-C is a 3-1/2-digit LED display subminiature digital Panel Voltmeter combines a precision A/D converter, a factory-trimmed, highly stable, voltage reference and a large (0.37 inch/9.4mm). The meter is fully self-contained and fully functional. Their subminiature epoxy-encapsulated case incorporate built-in color filters and bezels, is moisture- and vibration-proof and function well in the harshest environments. Their 12-pin dual-in-line configuration offers component-like, plug-in convenience and maximum versatility. A display enable function permits the display to be disabled for power-down operation. This panel voltmeter has a display test function. Standard red LED model offer an optional display hold function.
- User-selectable decimal point placement
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
3-1/2
-20V 至 +20V
21.29mm
4.75V
0°C
DMS-20PC Series
直流电压
9.4mm
33.93mm
5.25V
60°C
No SVHC (17-Jan-2022)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书