需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY337.700 (CNY381.601) |
| 5+ | CNY321.770 (CNY363.6001) |
| 10+ | CNY310.210 (CNY350.5373) |
| 20+ | CNY211.140 (CNY238.5882) |
产品概述
MP011718 is a hexagonal battery indicator with a multi-colour indication of battery levels. With a bright 10-segment LED display, it shows 1 red, 2 yellow and 7 green LED indicators. This also comes with a customizable battery level testing function where the battery level goes down one bar by one bar every 150s and goes up one bar by one bar every 200s. When the battery level is lower than one bar, it will output 0V and when the battery level is higher than one bar, it will output 5V. It works with a wide operating voltage of 9V - 85VDC and a working temperature range from -20°C to 75°C. All this comes in a compact IP65 waterproof transparent ABS display panel material making it reliable in robust industrial conditions.
- Lead acid storage battery indicator
- 10 LED segment of 1-red, 2-yellow and 7-green display
- Wide operating temperature range of -20°C to 75°C
- IP65 proof hexagonal panel
- Supply of 9V - 85VDC
内容
x1 Battery indicator, 53 x 32 x 24mm.
注释
Easy screwing installation, IP65 waterproof transparent ABS display panel.
技术规格
-
-
24.5mm
9VDC
-20°C
MP Multicolour Battery indicators
电池电量显示
-
36.5mm
85VDC
75°C
No SVHC (07-Nov-2024)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
产品合规证书