需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY609.310 (CNY688.5203) |
| 5+ | CNY591.460 (CNY668.3498) |
| 10+ | CNY574.680 (CNY649.3884) |
产品概述
DPM 742-BL is a loop-powered LCD meter designed for 4 to 20mA applications and features LED backlighting for enhanced visibility. It incorporates a 3½-digit LCD display with 12.7mm-high digits and LED illumination for clear readings in low-light environments. Calibration is achieved via two multi-turn potentiometers, allowing precise adjustment across a wide operating range. Decimal point positioning is selectable using jumper links. The meter’s low-drift bandgap reference circuit ensures stable and accurate performance over a broad temperature range. Supplied with a plastic mounting bezel, the DPM 742-BL is suitable for both high- and low-volume applications. When used with the optional BEZ 700-IP metal bezel, the unit can achieve a waterproof rating of IP67 / NEMA 4X.
- 1207mm digit height
- 4-20mA loop powered indication
- Low voltage drop
- Bandgap reference
- Wide adjustment range
- Auto-polarity on display
- Programmable decimal points
- IP67 / NEMA 4X rating
技术规格
3.5
32mm
0°C
No SVHC (07-Nov-2024)
12.7mm
28.4mm
50°C
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书