需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY835.150 (CNY943.7195) |
产品概述
The DMS-30PC-4/20S-24RL-C is a 3-1/2-digit low power red LED Panel Meter with isolated supply. It offers an outstanding combination of electrical performance, display readability, ease-of-use and long-term reliability. This meter is constructed using Murata Power Solutions super-reliable, field-proven epoxy-encapsulated DMS-30PC digital voltmeter. The decimal point and range-change settings are made on a gold-plated, vibration-resistant, DIP switch and there is no cumbersome solder gap or jumpers to contend with connections to the current loop and the power source are both made on a rugged, 4-position, screw-type terminal block. It is user-friendly design accommodates virtually hundreds of different input-current/output-reading combinations. This eliminates the majority of requirements for more costly, long-lead-time, factory "specials" especially in applications requiring several different-range meter.
- Entire assembly utilizes 100% soldered connections
- Secure screw fasteners and an EPDM rubber gasket
- Requiring moisture and dust resistance
- DIP-switch selectable range and decimal points
- Hundreds of different input/readout combinations
- 100Ω Impedance
技术规格
3-1/2
4mA 至 20mA
22.3mm
7.5VDC
0°C
-
电流回路指示器
14.2mm
53.8mm
32VDC
60°C
Lead (17-Jan-2022)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书