打印页面
12 有货
需要更多?
12 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY266.810 (CNY301.4953) |
| 5+ | CNY247.220 (CNY279.3586) |
| 10+ | CNY243.710 (CNY275.3923) |
| 20+ | CNY240.200 (CNY271.426) |
包装规格:每个
最低: 1
多件: 1
CNY266.81 (CNY301.50 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
EMV 1025S-01 is a LCD digital voltmeter. It can be easily fitted to the panel by inserting its screw threaded stud through the mounting hole, adding the washer and tightening the nut provided. With only three connection wires, installation is quick and straightforward. The meter offers a full-scale reading of 200mV and can be panel-mounted by drilling a 5.5mm (0.22") hole. This is a popular model, typically held in high stock levels and well-suited to new designs.
- Single hole mounting thermometer
- 12.5mm digit height
- Auto-zero and auto-polarity functions
- Splash-proof protection
- Low battery warning
- Operating temperature range from 0 to 50°C
技术规格
数字/字母位数
3.5
数字高度
12.5mm
面板切割孔宽度
30.99mm
电源电压最大值
7VDC
工作温度最高值
50°C
仪表功能
DC Millivolts
面板开孔高度
15mm
电源电压最小值
3.5VDC
工作温度最小值
0°C
SVHC(高度关注物质)
No SVHC (07-Nov-2024)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (07-Nov-2024)
下载产品合规证书
产品合规证书
重量(千克):.015876