108 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY326.070 (CNY368.4591) |
| 5+ | CNY304.860 (CNY344.4918) |
| 10+ | CNY301.070 (CNY340.2091) |
| 20+ | CNY297.270 (CNY335.9151) |
产品概述
The DMS-20LCD-0-DCM-C is a 2-wire self-powered LCD display DC Voltage Monitor for battery-powered systems. The self-contained DC voltage monitor set new standards for quality, performance, size and cost. Simply apply power to the two rear terminals and the unit is operational. No additional components are required. The 0.37-inch/9.4mm large LCD display with built-in VDC annunciator, can be easily read from 10 feet. Reverse polarity protection is standard on both models. The DMS-20LCD-DCM utilizes a precision analog-to digital converter and ultra-stable passive components to achieve excellent performance over the operating temperature range of 0 to +60°C. A rugged, ABS plastic package provides excellent protection against shock and vibration. DMS-20LCD-DCM’s are without a doubt the most costeffective, LCD-display, digital voltmeters available anywhere, at any price.
- Self-powered, only two connections required
- +6.50-18.00Vdc (0.01V resolution)
- Ideal for battery-powered systems
- Reverse polarity protected
- Built-in “VDC” annunciator
- Large (0.37”/9.4mm) LCD displays
- Subminiature 1.38” x 0.88” x 0.66” packages
- Rugged, ABS package
技术规格
3-1/2
6.5V 至 18V
21.29mm
-
0°C
DMS-20LCD-0/1 Series
直流电压
9.4mm
33.93mm
-
60°C
No SVHC (17-Jan-2022)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书