打印页面
11 有货
需要更多?
11 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY319.480 (CNY361.0124) |
| 5+ | CNY296.030 (CNY334.5139) |
| 10+ | CNY291.840 (CNY329.7792) |
| 20+ | CNY287.640 (CNY325.0332) |
包装规格:每个
最低: 1
多件: 1
CNY319.48 (CNY361.01 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
EMV 1200 is a compact 2-wire panel meter that provides accurate voltage measurement with a 3-digit LCD display featuring 12.5mm (0.5”) high digits for clear, easy-to-read results. With a measurement range up to 25V and a low-profile design, it’s ideal for space-constrained applications. A threaded mounting stud allows quick installation through a 5.5mm (7/32”) drill hole, while a rubber sealing ring offers splashproof protection when mounted. Simple wire connections make setup fast and reliable, delivering a practical and durable solution for your panel measurement requirements.
- 2-wire LCD voltmeter allows simple connection with minimal wiring
- Single-hole mounting enables quick installation through a 5.5mm (7/32”) drill hole
- 4 to 25V DC full-scale reading delivers accurate low-voltage measurement
- Reverse polarity protection prevents damage from incorrect wiring
- Splashproof design includes a rubber seal for moisture protection
技术规格
数字/字母位数
3
量程
4V 至 25V
面板开孔高度
21.34mm
电源电压最小值
3VDC
工作温度最小值
0°C
产品范围
-
仪表功能
DC Volts
数字高度
12.5mm
面板切割孔宽度
43.5mm
电源电压最大值
50VDC
工作温度最高值
50°C
SVHC(高度关注物质)
No SVHC (07-Nov-2024)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (07-Nov-2024)
下载产品合规证书
产品合规证书
重量(千克):.024