打印页面
图片仅用于图解说明,详见产品说明。

1 有货
需要更多?
1 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY4,907.930 (CNY5,545.9609) |
| 5+ | CNY4,809.780 (CNY5,435.0514) |
| 10+ | CNY4,711.620 (CNY5,324.1306) |
| 25+ | CNY4,613.460 (CNY5,213.2098) |
| 50+ | CNY4,515.300 (CNY5,102.289) |
包装规格:每个
最低: 1
多件: 1
CNY4,907.93 (CNY5,545.96 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号RIA452-A111A11A复制
库存编号4354742
产品范围RIA452 Series
技术数据表
数字/字母位数7
仪表功能电流
数字高度-
面板开孔高度92mm
面板切割孔宽度92mm
电源电压最小值20VAC
电源电压最大值250VAC
工作温度最小值-20°C
工作温度最高值60°C
产品范围RIA452 Series
SVHC(高度关注物质)To Be Advised
产品概述
RIA452-A111A11A is a RIA452 process indicator can supply connected two-wire sensors directly with power, optionally intrinsically safe. Up to eight freely programmable relays monitor the measured value for exceeding or falling below limit values. Other operating modes for the relays are sensor or device faults, batch and pump control functions (e.g. alternating pump control). In addition, the RIA452 can be used as a preset counter and for flow measurement in open channels and measuring weirs.
- 7-digit 14-segment LC display, large bar graph with overrange and under range
- Digital status inputs for pump monitoring
- Flow measurement for open channels and weirs
- Intrinsically safe input with integrated loop power supply
- Min/Max value saved
技术规格
数字/字母位数
7
量程
0mA至20mA, 4mA至20mA
面板开孔高度
92mm
电源电压最小值
20VAC
工作温度最小值
-20°C
产品范围
RIA452 Series
仪表功能
电流
数字高度
-
面板切割孔宽度
92mm
电源电压最大值
250VAC
工作温度最高值
60°C
SVHC(高度关注物质)
To Be Advised
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.62