打印页面
3 有货
需要更多?
3 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY813.830 (CNY919.6279) |
| 5+ | CNY789.990 (CNY892.6887) |
| 10+ | CNY767.580 (CNY867.3654) |
包装规格:每个
最低: 1
多件: 1
CNY813.83 (CNY919.63 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
DPM970 is a large 3½ digit LCD voltmeter with 19mm (0.75") digit height and LED backlighting, providing excellent readability in all conditions. It offers a 500V AC full-scale reading, with auto-zero, auto-polarity, and a digital hold function for stable measurement. Connection is made via screw terminals, and calibration is achieved through two multi-turn potentiometers for offset and scale adjustment. The DPM 970 is easy to install and housed in a robust carrier. A reliable, low-cost panel meter, it is a popular choice for both new and existing designs.
- Digital hold function which freezes the last displayed reading
- Screw terminal connections
- Digital hold function
- Measures voltage and current
内容
Voltmeter, Mounting clips, Mounting bezel.
技术规格
数字/字母位数
3.5
数字高度
19mm
面板切割孔宽度
72mm
电源电压最大值
14V
工作温度最高值
50°C
仪表功能
AC Volts
面板开孔高度
40mm
电源电压最小值
7.5V
工作温度最小值
0°C
SVHC(高度关注物质)
No SVHC (07-Nov-2024)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (07-Nov-2024)
下载产品合规证书
产品合规证书
重量(千克):.078