需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY644.370 (CNY728.1381) |
| 5+ | CNY625.490 (CNY706.8037) |
| 10+ | CNY607.740 (CNY686.7462) |
产品概述
DPM702S is a dual-channel 3½-digit LCD panel meter featuring 6.4mm (0.25") digit height, a 200mV DC full-scale reading, auto-zero and auto-polarity. Both input channels share a common ground, minimising wiring requirements and making the module ideal for applications where matched readings are needed, such as voltage/current or temperature/humidity monitoring. Connection is made via a 10-way SIL pin header, and the unit is mounted into a panel using the supplied bezel, window and clips. The meter’s ultra-low current consumption supports extended battery life, making it particularly suitable for portable equipment. A low-battery warning circuit is included as standard.
- Selectable decimal points
- 6.4mm digit height
- Auto-zero and auto-polarity functions
- Common signal ground
- Annunciator symbols
- Operating temperature range from 0 to 50°C
技术规格
3.5
6.4mm
62mm
7VDC
50°C
DC Millivolts
32mm
3.5VDC
0°C
No SVHC (07-Nov-2024)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书