有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY901.740 (CNY1,018.9662) |
| 5+ | CNY782.640 (CNY884.3832) |
| 10+ | CNY754.180 (CNY852.2234) |
产品概述
The H3DK-M series DIN track-mounted Analogue Timer with multiple time ranges and operating modes let you cover a wide range of applications. The time-limit DPDT output contacts can be changed to time-limit SPDT and instantaneous SPDT output contacts using a switch. Sequence checks are easily performed by setting an instantaneous output to 0. The allowable voltage fluctuation range 24 to 240VAC/DC for 85 to 110% and 12VDC for 90 to 110% of rated voltage. The dielectric strength between current-carrying metal parts and exposed non-current-carrying metal parts is 2000VAC 50/60Hz for 1 minute, between contacts not located next to each other is 1000VAC 50/60Hz for 1 minute and between control output terminals and operating circuit is 2000VAC 50/60Hz for 1 minute. It is approved by finger protection and back-of-hand proof EN 50274 standards.
- 10% of Rated reset voltage
- Variable intensity display
- IP30 Protection rating
- 1P20 Terminal block protection rating
- 10 million Operations minimum mechanical life expectancy
- 100000 Operations minimum electrical life expectancy
- 0.1 seconds minimum Power-OFF time
技术规格
H3DK-M
0.1s
8时间范围
12VDC
螺丝端子
多功能
1200h
固态
5A
No SVHC (15-Jan-2019)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Indonesia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书