2. 自动化与过程控制
                                                                                                3. 面板显示与仪器
                                                                                                4. 面板显示技术
                                                                                                5. 面板显示器
                                                                                                打印页面

                                                                                                SGD 21-B

                                                                                                图形仪表, 多功能, Panel Pilot B系列, 2.4英寸TFT屏幕, 250 x 122像素, 4至9 Vdc

                                                                                                LASCAR
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                LASCAR SGD 21-B
                                                                                                LASCAR SGD 21-B
                                                                                                LASCAR SGD 21-B
                                                                                                LASCAR SGD 21-B
                                                                                                LASCAR SGD 21-B
                                                                                                LASCAR SGD 21-B
                                                                                                制造商LASCAR
                                                                                                制造商产品编号SGD 21-B
                                                                                                库存编号2840032
                                                                                                产品范围PanelPilot B Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:10 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY557.880 (CNY630.4044)
                                                                                                5+CNY545.600 (CNY616.528)
                                                                                                10+CNY533.310 (CNY602.6403)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY557.88 (CNY630.40 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                LASCAR
                                                                                                制造商LASCAR
                                                                                                制造商产品编号SGD 21-B
                                                                                                库存编号2840032
                                                                                                产品范围PanelPilot B Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电源电压最小值4VDC
                                                                                                电源电压最大值9VDC
                                                                                                背光颜色-
                                                                                                数字/字母位数-
                                                                                                显示尺寸48.3mm x 23.7mm
                                                                                                屏幕尺寸2.1"
                                                                                                面板开孔高度34mm
                                                                                                面板切割孔宽度70mm
                                                                                                面板切割孔直径-
                                                                                                工作温度最小值0°C
                                                                                                工作温度最高值40°C
                                                                                                产品范围PanelPilot B Series
                                                                                                SVHC(高度关注物质)No SVHC (07-Nov-2024)

                                                                                                产品概述

                                                                                                SGD 21-B is a compact, single-channel voltmeter featuring an ultra-low power monochrome e-paper display for excellent readability, even in bright sunlight. Designed for simple integration, it offers an energy-efficient solution for projects where clear visual feedback and minimal power consumption are essential. Using the free PanelPilot B configuration software, you can select from six analogue and digital voltmeter styles and tailor elements such as labels, scaling, alarms and display inversion. A custom splash screen can also be added during power-up. Once configured, the design is uploaded to the display via USB using the CABLE USB A-SIL5 (sold separately). Easy to mount with the included panel clip, the SGD 21-B provides a flexible and cost-effective way to create a fully customised voltmeter display without any firmware development.

                                                                                                • 2.1" e-paper dot matrix display
                                                                                                • Use PanelPilot B software to setup and customise the display
                                                                                                • 6 voltmeter configurations included for free
                                                                                                • Reflective e-paper technology is sunlight readable and ultra-low power
                                                                                                • Two alarms available for configuration during software set-up
                                                                                                • Configurable digital I/O pin
                                                                                                • IP54 rating on front panel

                                                                                                技术规格

                                                                                                电源电压最小值

                                                                                                4VDC

                                                                                                背光颜色

                                                                                                -

                                                                                                显示尺寸

                                                                                                48.3mm x 23.7mm

                                                                                                面板开孔高度

                                                                                                34mm

                                                                                                面板切割孔直径

                                                                                                -

                                                                                                工作温度最高值

                                                                                                40°C

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (07-Nov-2024)

                                                                                                电源电压最大值

                                                                                                9VDC

                                                                                                数字/字母位数

                                                                                                -

                                                                                                屏幕尺寸

                                                                                                2.1"

                                                                                                面板切割孔宽度

                                                                                                70mm

                                                                                                工作温度最小值

                                                                                                0°C

                                                                                                产品范围

                                                                                                PanelPilot B Series

                                                                                                技术文档 (4)

                                                                                                Manufacturer Catalogue EN

                                                                                                User Manual EN

                                                                                                Operating Instructions EN

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90303370
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (07-Nov-2024)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.038