打印页面
可订购
制造商标准交货时间:10 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY499.530 (CNY564.4689) |
| 5+ | CNY461.260 (CNY521.2238) |
| 10+ | CNY452.770 (CNY511.6301) |
| 20+ | CNY444.280 (CNY502.0364) |
包装规格:每个
最低: 1
多件: 1
CNY499.53 (CNY564.47 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
S70-TP is an add-on board designed for use with the 7" SGD 70-A PanelPilotACE display. Once mounted on the rear of the module, it provides up to four thermistor inputs that can be configured within the PanelPilotACE Design Studio software to monitor, display and log temperature readings. Each S70-TP is supplied with a 1m thermistor probe fitted with a 3.5mm jack plug and a durable metal-sheathed tip (part number: EL-PROBE2-1.0M-TP). For users who need an immediate temperature-logging solution, the EL-SGD 70-ATP kit offers a 7" display, a four-channel thermistor board, four compatible probes and a pre-configured logging application.
- Supplied probe measurement from -40°C to +80°C (-40°F to +176°F)
- Thermistor resistance is 4k7 to 22k NTC
- Internal resolution is 0.01°C (0.01°F)
- Temperature accuracy is ±1.0°C (±2.0°F)
- Outside dimension is 70mm (2.7inch) x 38mm (1.49inch) x 20mm (0.78inch)
技术规格
配件类型
热敏电阻附加板
应用类型
疫苗监测
SVHC(高度关注物质)
No SVHC (07-Nov-2024)
适用于
Lascar 7英寸PanelPilot ACE显示模块
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (07-Nov-2024)
下载产品合规证书
产品合规证书
重量(千克):.06