打印页面
可订购
制造商标准交货时间:52 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY55,719.130 (CNY62,962.6169) |
包装规格:每个
最低: 1
多件: 1
CNY55,719.13 (CNY62,962.62 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商SIEMENS
制造商产品编号6AV2124-0UC02-0AX1复制
制造商标准货期52 周
库存编号2846766
技术数据表
仪表显示类型薄膜晶体管(TFT)
显示分辨率1366 x 768 像素
屏幕尺寸19"
电源电压最小值19.2VDC
电源电压最大值28.8VDC
工作温度最小值0°C
工作温度最高值45°C
SVHC(高度关注物质)To Be Advised
产品概述
SIMATIC HMI Comfort Panels are designed for implementation of high-performance visualization applications on the machine-level. High performance, functionality and numerous integrated interfaces offer the greatest convenience in high-end applications. The TP1900 offers high end performance for HMI applications where a PC typical screen resolution is needed. The TP1900 Comfort is the successor of the Multi Panel MP 377 15 inch Touch, it offers 36% additional display space, a higher screen resolution and higher performance.
- Brilliant displays in widescreen format
- Reusable faceplates
- Energy efficiency due to PROFIenergy
- Maximum data security if power fails
- Precise diagnostics made easy
- Optimum interaction between controller and HMI
- Comprehensive library concept
- Easy to operate
- More interfaces – less hardware costs
- Optimum convenience during commissioning and servicing
技术规格
仪表显示类型
薄膜晶体管(TFT)
显示分辨率
1366 x 768 像素
电源电压最小值
19.2VDC
工作温度最小值
0°C
产品范围
SIMATIC TP1900 Comfort Series
显示尺寸
409.8mm x 230.4mm
屏幕尺寸
19"
电源电压最大值
28.8VDC
工作温度最高值
45°C
SVHC(高度关注物质)
To Be Advised
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:85371098
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):8.66