打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号MP011743复制
制造商标准货期25 周
库存编号4169236
您的零件号
3 有货
需要更多?
3 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,003.610 (CNY3,394.0793) |
包装规格:每个
最低: 1
多件: 1
CNY3,003.61 (CNY3,394.08 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号MP011743复制
制造商标准货期25 周
库存编号4169236
技术数据表
仪表显示类型TFT LCD触摸屏
显示尺寸200mm x 146mm
显示分辨率800 x 480 像素
屏幕尺寸7"
电源电压最小值12VDC
电源电压最大值28VDC
工作温度最小值-10°C
工作温度最高值55°C
SVHC(高度关注物质)No SVHC (07-Nov-2024)
产品概述
MP011743 is a 7-inch HMI that comes with an 800 x 480 pixels TFT display. It packs a Cortex A7 528MHz processor and Linux 4.4.0 QT-based OS. It offers Input/output port options of USB, COM, x1 ethernet, x1 CAN open. It operates on a 12V - 28V DC power supply and has an LED backlight lifetime of 50,000 hours. Its plastic + ABS enclosure with a wide working temperature range from -10°C to 65°C makes it robust and the panel mount option simplifies installation.
- Hardware includes CORTEX A8 600MHZ CPU, DDRII 512MB RAM, 2GB FLASH
- 800 × 480 resolution LCD with 16000k colours
- 5 COM ports available, interface includes RS232, RS485, RS422
- Mobile Apps supported, Cloud monitor supported, Multiple users supported, communication encrypted
- Support Date Storage, SD Card, U Disk
- Supports rich PLC protocols including Siemens, Omron and others
- Free HMI software
- 7" TFT display
- High precision four-wire resistive touch panel
- Plastic+ABS (polycarbonate) enclosure
- 200W × 146H × 36.5D mm overall size
- 12 - 28VDC power supply
内容
x1 HMI display, 200W × 146H × 36.5D mm.
注释
Easy panel mount, grey shell IP65 protected front panel.
技术规格
仪表显示类型
TFT LCD触摸屏
显示分辨率
800 x 480 像素
电源电压最小值
12VDC
工作温度最小值
-10°C
产品范围
MP HMI Touchscreens
显示尺寸
200mm x 146mm
屏幕尺寸
7"
电源电压最大值
28VDC
工作温度最高值
55°C
SVHC(高度关注物质)
No SVHC (07-Nov-2024)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (07-Nov-2024)
下载产品合规证书
产品合规证书
重量(千克):.6