有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY532.530 (CNY601.7589) |
| 5+ | CNY487.230 (CNY550.5699) |
| 10+ | CNY441.930 (CNY499.3809) |
| 50+ | CNY433.100 (CNY489.403) |
产品概述
The pixxiLCD-39 is part of the new and revolutionary pixxiLCD series of embedded graphics displays. Developed with low total cost of ownership in mind, this 3.9” landscape colour TFT-LCD compact intelligent display module offers an array of functionality and options for any designer, integrator or user wishing to add a full colour HMI into an application. The 3.9" landscape display is IPS with wide viewing angles. The pixxiLCD-39 is powered by the configurable PIXXI-44 graphics processor, allowing various functionalities such as touch detection, microSD or serial flash memory storage, GPIO and ADC, along with multiple millisecond resolution timers and UART and I2C communication. The pixxiLCD embedded graphics displays feature a standard 15-way, 0.5mm pitch ZIF socket interface which carries the UART, I/O, I2C, power and reset signals to/from the display.
- 3.9", 480x128 pixel, IPS and slim intelligent display module with embedded PIXXI-44 processor
- Non-touch, RGB 65K TFT screen
- Suitable for fast and easy integration of a full colour HMI into any application or product
- 32KB of flash memory for user application code, 30KB of SRAM for user variables
- 2 general purpose I/O pins for user interfacing, 2 are configurable as analogue inputs or as I2C
- Master I2C port (maximum supported speed is fast I2C) for user application devices
- PCB is UL 94V-0 flammability rated, single 5.0V supply (4.0V to 5.5V range)
- Dimension is 118.80 x 40.64 x 6.60mm and weight is 41grams
- Display full-colour images, animations, icons and video clips
- Supports all available Windows fonts
内容
pixxiLCD-39P4 smart display module, gen4-IB interface board, 15-to-30 way FFC cable.
技术规格
3.9"
4V
-10°C
16MB
5.5V
60°C
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Australia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书