打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号G DR X 035 X 20 A01,24V 100%复制
制造商标准货期12 周
库存编号1162569
您的零件号
2 有货
需要更多?
2 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,493.260 (CNY3,947.3838) |
包装规格:每个
最低: 1
多件: 1
CNY3,493.26 (CNY3,947.38 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The GDRX035X20A01,24V100% from Magnet Schultz is a proportional rotary solenoid. This is used as a drive for industrial control units, rotary slides and flap valves in fluid technology. The combination proportional solenoid with rotation angle position sensor allows the use of the rotary solenoid for closed loop control system.
- According to DIN VDE 0580 standards
- Horizontal torque versus rotation angle characteristic
- Constant torque in the working area of 2.1Ncm
- Proportional relation between torque and current
- Short correcting times through pre-magnetized system
- Clockwise and anti clockwise by reversing the polarity
- Rotation angle position sensor
- Exciter coil corresponds to insulation class B
- Electrical connection and protection class with duly executed installation
- Measuring range up to 110° and rated voltage is 24V
技术规格
固定扭矩-英制
0.186in-lb
圈数
-
最大行程
110°
线圈电压
24VDC
线圈电阻
50ohm
外径
35mm
产品范围
-
固定扭矩-公制
-
螺线管占空比
连续
螺线管方向
CW
线圈连续功率
6.9W
线圈端接
导线
外部长度
36.5mm
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:85059020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
下载产品合规证书
产品合规证书
重量(千克):.2