打印页面
可订购
制造商标准交货时间:11 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,350.900 (CNY3,786.517) |
包装规格:每个
最低: 1
多件: 1
CNY3,350.90 (CNY3,786.52 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商NOSHOK
制造商产品编号2180-FFC
库存编号4309742
产品范围2180 Series
技术数据表
气动连接1/4 NPT
操作压力最大值6000psi
流速-
气动连接方式内螺纹/内螺纹
气动安装类型歧管轨
操作压力最小值-
工作温度最高值-
工作温度最小值-
产品范围2180 Series
SVHC(高度关注物质)To Be Advised
产品概述
2180-FFC is a 2180 series 2-valve soft seat chart recorder manifold valve designed for use with chart recorders. Replaceable Acetal seat and straight through porting for bidirectional, high capacity flow and easy roddable cleaning.
- Meter manifold
- 1/4" NPT connection
- Female-female, steel valve
- 100% helium leak tested to 1 x 10-4ml/s for performance and reliability
- Blow-out proof stem provides a secondary stem seal in the full open position
- FKM O-ring seal and PTFE back-up ring below the stem threads to protect from corrosion and galling
- All stem threads are rolled for strength and ease of operation
- One-piece bonnet with a metal-to-metal seal to the valve body below the bonnet threads
- Slotted spring pin to prevent accidental loosening
- Vinyl dust cap for bonnet and stem, pressure rating 6,000psi at 200°F, orifice size is 0.187"
技术规格
气动连接
1/4 NPT
流速
-
气动安装类型
歧管轨
工作温度最高值
-
产品范围
2180 Series
操作压力最大值
6000psi
气动连接方式
内螺纹/内螺纹
操作压力最小值
-
工作温度最小值
-
SVHC(高度关注物质)
To Be Advised
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:84818039
US ECCN:2B999
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.000001