打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:6 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY397.630 (CNY449.3219) |
| 10+ | CNY354.460 (CNY400.5398) |
包装规格:每个
最低: 1
多件: 1
CNY397.63 (CNY449.32 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
One-way flow control valves regulate the piston speed of pneumatic drives during advance and return strokes. This is done through suitable restriction of the flow rate of compressed air in exhaust air or supply air direction. With the one-way flow control valve GRLA, the flow control function works in one direction only (exhaust air or supply air), the non-return function works in the opposite direction. The flow control function creates an adjustable annular gap inside the valve. This gap can be increased or decreased by turning the knurled screw or slotted head screw. The required restriction can be set with the help of this adjustment component.
- GRLA series one-way flow control valve, elbow outlet
- Tried-and-tested for precise setting of flow rate
- Lightweight, compact and robust due to combination of plastic and metal
- Functional combination of throttle check valve and piloted non-return valve
- Flow control valve, throttling at one end
- Slotted head screw adjustment component
- Exhaust air flow control function
- Compressed air operating medium as per ISO 8573-1:2010 [7:4:4]
- Temperature of medium is -10°C to 60°C
技术规格
气动连接
G3/8
流速
1450l/min
气动安装类型
拧入
工作温度最高值
-10°C
产品范围
GRLA
操作压力最大值
10bar
气动连接方式
内螺纹
操作压力最小值
300mbar
工作温度最小值
60°C
SVHC(高度关注物质)
No SVHC (25-Jun-2020)
相关产品
找到 6 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2020)
下载产品合规证书
产品合规证书
重量(千克):.09403