打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:48 周
有货时请通知我
产品信息
制造商DWYER
制造商产品编号BBV-0N复制
制造商标准货期48 周
库存编号4287195
产品范围BBV-0 Series
技术数据表
歧管类型歧管块
出口数2出口
适用于工业量具/变送器隔离
产品范围BBV-0 Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
BBV-0N is a series BBV-0 2-valve block manifold a perfect for use over a broad range of industrial applications including oil refineries, nuclear power stations, petrochemical processing, and more. The series BBV-0 is forged from 316 stainless steel bar stock and designed to withstand repeated open and close operations. Suited to control oil, water, toxic fluids, chemicals, air, and steam. Typical applications include industrial gauge or transmitter isolation.
- 316 SS body, stem, valve assembly
- 304 SS handle
- PTFE stem packing
- 6000psi (400bar) pressure limit
- Temperature limit of 464°F (240°C)
技术规格
歧管类型
歧管块
出口数
2出口
产品范围
BBV-0 Series
气动连接
1/2" MNPT, 1/2" FNPT
适用于
工业量具/变送器隔离
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
税则号:84818039
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):1.043262