打印页面
1 有货
需要更多?
1 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY468.680 (CNY529.6084) |
包装规格:每个
最低: 1
多件: 1
CNY468.68 (CNY529.61 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
TYUTH95-1418-50-BL is a TYUTH95 series polyurethane tubing with it’s resistance to chemicals, water, fuel, oil and fungus is well suited to a variety of applications. This product is extremely flexible and highly resistant to abrasion and kinking. In addition, polyurethane has excellent memory and can be stretched and flexed, but will return to its original shape.
- Colour is black
- Kink and abrasion resistant
- Resistant to chemicals, water, fuel, oil and fungus
- Outstanding flexibility and memory
- Temperature range from -40 to 73°C
- Vacuum rating to 28" Hg
- 95A shore durometer
- 6.35mm outer diameter
- 3.175mm inner diameter, 1.6mm wall thickness
- 50ft standard coil length, working PSI at 24°c is 265
技术规格
外径
6.35mm
管子材料
PU (聚氨酯)
最大压力
265psi
产品范围
OMEGAFLEX TYUTH95 Series
内径
3.18mm
颜色
蓝色
长度
15.24m
SVHC(高度关注物质)
Lead (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:39172900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:否
RoHS 邻苯二甲酸盐合规:否
SVHC:Lead (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.43908