打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:11 周
有货时请通知我
产品信息
制造商DWYER
制造商产品编号SFI-550-1复制
制造商标准货期11 周
库存编号4287178
产品范围550 Series
技术数据表
配件类型视窗
气动连接1" MNPT
操作压力最大值125psi
管外径23.81mm
配件材料钢制
产品范围550 Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
SFI-550-1 is a series 550 sight window, range of glass with plated steel body sight window which display level or contents of tanks or pipelines. Typical applications include hydraulic tanks, pressure vessels, coolant tanks, hydraulic lines and oil reservoirs.
- 1" male NPT
- Glass to metal bond for utmost reliability
- Plated steel bodies have convenient hex wrench surfaces for easy installation
- Clear windows, ripple free, and flush with front face, with no recess on which dirt might collect
- Compatible gases and liquids
- Temperature limit of 200°F (93°C)
- Pressure limit of 125psig (8.6bar)
技术规格
配件类型
视窗
操作压力最大值
125psi
配件材料
钢制
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
气动连接
1" MNPT
管外径
23.81mm
产品范围
550 Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90261089
US ECCN:TBC
EU ECCN:TBC
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.158757