打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号VCCF4复制
制造商标准货期7 周
库存编号2835352
您的零件号
可订购
制造商标准交货时间:7 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,191.390 (CNY2,476.2707) |
包装规格:每个
最低: 1
多件: 1
CNY2,191.39 (CNY2,476.27 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号VCCF4复制
制造商标准货期7 周
库存编号2835352
技术数据表
极数3位
触点交流电压最大值400V
触点交流电流最大值57A
IP/NEMA级别IP20, IP65
隔离开关端子类型螺丝夹
隔离开关安装类型-
SVHC(高度关注物质)To Be Advised
产品概述
VCCF4 is a 3-pole TeSys vario switch-disconnector. It is used for main and emergency stop switching in motor applications upto 30kW at 400V AC-23. It is composed of a V4 switch body, extension shaft, red padlockable handle, and a yellow 60x60mm front plate. For enclosure back mounting, with a 4 screw fixing handle, it ensures IP65 to the mounting. This device is multi-standards certified (IEC, UL, CSA, CCC, EAC, Marine).
- Handle, switch, shaft extension (device composition)
- Handle door, switch symmetrical rail, switch plate (mounting support)
- High performance level, 3-poles, 3 NO contact type and composition
- IEC rated operational voltage is 690VAC 50/60Hz, mechanical durability is 30000 cycles
- Rated operational current is 57A AC-23 Ue: 400V, IEC 60947-3 standard
- 80A conventional free air thermal current, 63A conventional enclosed thermal current
- 8kV rated impulse withstand voltage, IP20 conforming to IEC 60529, IP65 degree of protection
- Rotary handle control type, extended rotary handle mounting style
- Red handle colour, yellow handle front plate colour
- Ambient air temperature range from -20°C to 50°C
技术规格
极数
3位
触点交流电流最大值
57A
隔离开关端子类型
螺丝夹
认证/标准
IEC 60947-3, CSA, CCC, GL, UL
SVHC(高度关注物质)
To Be Advised
触点交流电压最大值
400V
IP/NEMA级别
IP20, IP65
隔离开关安装类型
-
产品范围
TeSys VARIO Series
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
税则号:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.562