打印页面
105 有货
需要更多?
5 件可于 3-4 个工作日内送达(新加坡 库存)
100 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY185.710 (CNY209.8523) |
包装规格:每个
最低: 1
多件: 1
CNY185.71 (CNY209.85 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The LSNUT-T6X2-F is a Threaded Nut for linear actuators made of PEEK and offer significantly better sliding properties compared to conventional thread nuts made of bronze because of their lower friction, which makes them nearly twice as efficient. Therefore the service life of the motor is considerably longer and maintenance requirements are reduced due to the self-lubricating properties of the nut. Threaded nut LSNUT-Zero is already pre-tensioned, which results in nearly zero-play with higher friction losses, however and more precise positioning.
技术规格
配件类型
螺纹螺母
产品范围
-
适用于
Linear Actuators
SVHC(高度关注物质)
No SVHC (14-Jun-2023)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85030099
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (14-Jun-2023)
下载产品合规证书
产品合规证书
重量(千克):.00635