打印页面
可订购
制造商标准交货时间:9 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,254.400 (CNY1,417.472) |
包装规格:每个
最低: 1
多件: 1
CNY1,254.40 (CNY1,417.47 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The IP57-M01-5:1 is a Planetary Gearbox designed to provide long life in industrial automation, industrial, scientific and process control applications that require repetitive cycling featuring high dynamics, accurate velocity or positional control. The advanced manufacturing techniques and combined with a design focused on the needs of state of the art motion control has resulted in a combination of optimised performance characteristics.
- Planetary construction for high torque and compact dimensions
- Suitable for use with both servo and stepper motors
- Wide range of standard ratios
- Exact gear ratios simplify calibration in positional control systems
- Mounting kit options to fit most motors
- IP57 Protection rating
技术规格
齿轮头类型
行星齿轮箱
最大连续扭矩
6N-m
效率
92%
输出轴材料
-
减速比
5:1
输入速度
5000rpm
齿轮头长度
54mm
产品范围
IP57
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
税则号:84834051
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
下载产品合规证书
产品合规证书
重量(千克):.68